- Home ›
- All Products›
- MC18FD431F-F
MC18FD431F-F
Cornell Dubilier
Cap Mica 430PF 1% 500V 1812
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 430PF 1% 500V 1812
Search Keywords: MC18FD431FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC18FD431F-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$6.58
25
$4.56
50
$4.34
100
$4.12
500
$2.94
1,000 +
$2.58
Click for Quote
Log in
to unlock special pricing