- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC18FD151F-TF
Cornell Dubilier
MC18FD151F-TF
Cap Mica 150PF 1% 500V 1812
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Mica 150PF 1% 500V 1812
Search Keywords: MC18FD151FTF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | MC18FD151F-TF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MC18FD151F-TF RoHS compliant?
Yes, MC18FD151F-TF is RoHS compliant.
What is the lead time for MC18FD151F-TF?
The standard lead time for MC18FD151F-TF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
125
$3.000
250
$2.250
375
$2.100
500 +
$2.058
Click for Quote
Log in
to unlock special pricing