- Home ›
- All Products›
- MC12FD820F-TF
MC12FD820F-TF
Cornell Dubilier
Cap Mica 82PF 1% 500V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 82PF 1% 500V 1210
Search Keywords: MC12FD820FTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FD820F-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$6.06
25
$3.78
50
$3.32
100
$2.95
500
$2.65
1,000
$2.41
2,250
$1.66
3,000 +
$1.58
Click for Quote
Log in
to unlock special pricing