- Home ›
- All Products›
- MC12FD680G-TF
MC12FD680G-TF
Cornell Dubilier
Cap Mica 68PF 2% 500V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 68PF 2% 500V 1210
Search Keywords: MC12FD680GTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FD680G-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$4.67
25
$2.93
50
$2.56
100
$2.28
500
$2.05
1,000
$1.86
2,250
$1.28
3,000 +
$1.22
Click for Quote
Log in
to unlock special pricing