- Home ›
- All Products›
- MC12FD360G-TF
MC12FD360G-TF
Cornell Dubilier
Cap Mica 36PF 2% 500V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 36PF 2% 500V 1210
Search Keywords: MC12FD360GTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FD360G-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$4.50
500
$2.77
750
$2.19
1,000 +
$2.15
Click for Quote
Log in
to unlock special pricing