- Home ›
- All Products›
- MC12ED150G-TF
MC12ED150G-TF
Cornell Dubilier
Cap Mica 15PF 2% 500V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 15PF 2% 500V 1210
Search Keywords: MC12ED150GTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12ED150G-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$4.52
25
$2.82
50
$2.47
100
$2.19
500
$1.98
1,000
$1.79
1,500
$1.24
3,000 +
$1.17
Click for Quote
Log in
to unlock special pricing