- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12CD050D-F
MC12CD050D-F
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 5pf (+/-) 0.5pF - 500VDC - 100ppm/°C - 1210 - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 5pf (+/-) 0.5pF - 500VDC - 100ppm/°C - 1210 - RoHS
Search Keywords: MC12CD050DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12CD050D-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:N/R
-
Dimension:3.2 x 2.5 x 2(Max) mm
-
Capacitance Value:5 pF
-
Family:MC
-
Lead Diameter:N/R
-
Construction:Flat
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
550
can ship
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
100
$2.42
300
$2.31
500
$1.67
1,000
$1.43
2,500
$1.37
5,000
$1.33
7,500
$1.30
10,000 +
$1.29
Click for Quote
Log in
to unlock special pricing