- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12CD030C-F
MC12CD030C-F
Cornell Dubilier
Cap Mica 3pF 500V 0.25pF (3.2 X 2.5 X 2mm) SMD 125°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 3pF 500V 0.25pF (3.2 X 2.5 X 2mm) SMD 125°C Automotive Bulk
Search Keywords: MC12CD030CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12CD030C-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MC
-
Construction:Flat
-
Lead Pitch For Radial:N/R
-
Dimension:3.2 x 2.5 x 2(Max) mm
-
Capacitance Value:3 pF
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
75
$10.61
150
$6.53
225
$5.17
300 +
$5.06
Click for Quote
Log in
to unlock special pricing