- Home ›
- All Products›
- MC08EA240G-TF
MC08EA240G-TF
Cornell Dubilier
Cap Mica 24PF 2% 100V 0805
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 24PF 2% 100V 0805
Search Keywords: MC08EA240GTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC08EA240G-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.640
25
$2.280
50
$1.990
100
$1.770
500
$1.590
1,000
$1.440
1,500
$0.999
3,000 +
$0.948
Click for Quote
Log in
to unlock special pricing