- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC08EA120J-F
Cornell Dubilier
MC08EA120J-F
Mica Multilayer RF Capacitors - SMD - 12pf (+/-) 5% - 100VDC - 50ppm/°C - 0802 - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Mica Multilayer RF Capacitors - SMD - 12pf (+/-) 5% - 100VDC - 50ppm/°C - 0802 - RoHS
Search Keywords: MC08EA120JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC08EA120J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MC
-
Lead Diameter:N/R
-
Construction:Flat
-
Lead Pitch For Radial:N/R
-
Dimension:2 x 1.25 x 1.4(Max) mm
-
Capacitance Value:12 pF
Product Guides
+
Frequently Asked Questions
Is MC08EA120J-F RoHS compliant?
Yes, MC08EA120J-F is RoHS compliant.
What is the lead time for MC08EA120J-F?
The standard lead time for MC08EA120J-F is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
175
$1.68
350
$1.27
525
$1.19
700 +
$1.17
Click for Quote
Log in
to unlock special pricing