- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC08CA010D-F
MC08CA010D-F
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 1pf (+/-) 0.5pF - 100VDC - 100ppm/°C - 0802 - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 1pf (+/-) 0.5pF - 100VDC - 100ppm/°C - 0802 - RoHS
Search Keywords: MC08CA010DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC08CA010D-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1 pF
-
Construction:Flat
-
Lead Pitch For Radial:N/R
-
Dimension:2 x 1.25 x 1.4(Max) mm
-
Lead Diameter:N/R
-
Family:MC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
MOQ for out of Stock Qty:
200
Order Increment:
100
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
200
$1.79
400
$1.35
600
$1.26
800 +
$1.23
Click for Quote
Log in
to unlock special pricing