- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M39014/021347
Cornell Dubilier
M39014/021347
Cap Ceramic 0.068uF 100V X7R 10% Radial 5.1mm (0.001%FR) 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:M39014/021347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Capacitance Value:0.068 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %
-
This product is discontinued, but still in stock.