- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M20R104M5-F
Cornell Dubilier
M20R104M5-F
Multilayer Ceramic Capacitor - Radial - 0.1uF (+/-) 20% - 50VDC - X7R - - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:M20R104M5-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:20 %
-
This product is discontinued, but still in stock.