- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZC336M050X16T-F
HZC336M050X16T-F
Cornell Dubilier
Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1100mA 4000h 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1100mA 4000h 125°C Automotive T/R
Search Keywords: HZC336M050X16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HZC336M050X16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Equivalent Series Resistance:0.04 Ohm
-
Family:HZC
-
Dimension:N/A
-
Lifetime:4000 h
-
Capacitance Value:33 uF
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Leakage Current:16.5@2Min uA
-
Lead Diameter:N/R
-
Maximum Operating Temperature:125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
225
$3.22
450
$1.98
675
$1.57
900 +
$1.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments