- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZC277M035G24T-F
HZC277M035G24T-F
Cornell Dubilier
Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10.2mm) SMD 0.02 Ohm 2000mA 4000h 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10.2mm) SMD 0.02 Ohm 2000mA 4000h 125°C Automotive T/R
Search Keywords: HZC277M035G24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HZC277M035G24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Lead Diameter:N/R
-
Maximum Operating Temperature:125 °C
-
Capacitance Value:270 uF
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.02 Ohm
-
Family:HZC
-
Lifetime:4000 h
-
Dimension:N/A
-
Leakage Current:94.5@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
125
$3.90
250
$2.92
375
$2.73
500 +
$2.68
Click for Quote
Log in
to unlock special pricing