- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZC226M050D16T-F
HZC226M050D16T-F
Cornell Dubilier
Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 5.8mm) SMD 0.08 Ohm 750mA 4000h 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 5.8mm) SMD 0.08 Ohm 750mA 4000h 125°C Automotive T/R
Search Keywords: HZC226M050D16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HZC226M050D16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Equivalent Series Resistance:0.08 Ohm
-
Lead Diameter:N/R
-
Leakage Current:11@2Min uA
-
Dimension:5.8 x 6.3 mm
-
Construction:Cylindrical
-
Lifetime:4000 h
-
Lead Pitch For Radial:N/R
-
Capacitance Value:22 uF
-
Maximum Operating Temperature:125 °C
-
Family:HZC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$4.37
500
$2.69
750
$2.13
1,000 +
$2.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments