- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZC157M035F24T-F
HZC157M035F24T-F
Cornell Dubilier
Cap Aluminum Polymer Hybrid 150uF 35VDC 20% (8 X 10.2mm) SMD 0.027 Ohm 1600mA 4000h 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Polymer Hybrid 150uF 35VDC 20% (8 X 10.2mm) SMD 0.027 Ohm 1600mA 4000h 125°C Automotive T/R
Search Keywords: HZC157M035F24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HZC157M035F24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Construction:Cylindrical
-
Leakage Current:52.5@2Min uA
-
Maximum Operating Temperature:125 °C
-
Dimension:10.2 x 8 mm
-
Family:HZC
-
Lead Pitch For Radial:N/R
-
Lifetime:4000 h
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.027 Ohm
-
Capacitance Value:150 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
125
$3.36
250
$2.52
375
$2.35
500 +
$2.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments