- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZA686M050F24T-F
HZA686M050F24T-F
Cornell Dubilier
Cap Aluminum Polymer Hybrid 68uF 50VDC 20% (8 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Polymer Hybrid 68uF 50VDC 20% (8 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive T/R
Search Keywords: HZA686M050F24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HZA686M050F24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Leakage Current:34@2Min uA
-
Dimension:N/A
-
Lead Pitch For Radial:N/R
-
Family:HZA
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Lifetime:10000 h
-
Capacitance Value:68 uF
-
Maximum Operating Temperature:105 °C
-
Equivalent Series Resistance:0.03 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$3.20
500
$1.97
750
$1.56
1,000 +
$1.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments