- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZA686M035X16T-F
HZA686M035X16T-F
Cornell Dubilier
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 10000h 105°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 10000h 105°C Automotive T/R
Search Keywords: HZA686M035X16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HZA686M035X16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Construction:Cylindrical
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.035 Ohm
-
Capacitance Value:68 uF
-
Maximum Operating Temperature:105 °C
-
Family:HZA
-
Lead Pitch For Radial:N/R
-
Dimension:N/A
-
Leakage Current:23.8@2Min uA
-
Lifetime:10000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$1.46
900
$1.33
1,800
$1.28
2,700
$1.24
5,400
$1.18
8,100
$1.11
10,800
$1.10
15,300 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments