- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZA226M063X16T-F
HZA226M063X16T-F
Cornell Dubilier
Cap Aluminum Polymer Hybrid 22uF 63VDC 20% (6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 10000h 105°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Polymer Hybrid 22uF 63VDC 20% (6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 10000h 105°C Automotive T/R
Search Keywords: HZA226M063X16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HZA226M063X16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Dimension:7.7 x 6.3 mm
-
Lifetime:10000 h
-
Equivalent Series Resistance:0.08 Ohm
-
Leakage Current:13.8@2Min uA
-
Family:HZA
-
Lead Diameter:N/R
-
Capacitance Value:22 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
225
$1.87
450
$1.40
675
$1.31
900 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments