- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- HVMLS442M040EK0C
HVMLS442M040EK0C
Cornell Dubilier
Cap Aluminum Lytic 4400uF 40V 20%( 44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.097 Ohm 10300mA 10000h 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 4400uF 40V 20%( 44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.097 Ohm 10300mA 10000h 125°C
Search Keywords: HVMLS442M040EK0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HVMLS442M040EK0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4400 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 125 °C
-
Mounting:Through Hole
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial
-
Voltage:40 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$157.02
3
$147.29
5 +
$142.08
Click for Quote
Log in
to unlock special pricing