- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP2416H154J-D1
FCP2416H154J-D1
Cornell Dubilier
Cap Film 0.15uF 50V PPS 5% (6 X 4.1 X 1.8mm) Stacked 125°C T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.15uF 50V PPS 5% (6 X 4.1 X 1.8mm) Stacked 125°C T/R
Search Keywords: FCP2416H154JD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP2416H154J-D1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 4.1 x 1.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
750
$3.01
1,500
$1.59
2,250
$1.12
3,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments