- Home ›
- All Products›
- FCP1913H823J-E4
FCP1913H823J-E4
Cornell Dubilier
Cap Film 0.082UF 5% 50VDC 1913
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.082UF 5% 50VDC 1913
Search Keywords: FCP1913H823JE4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP1913H823J-E4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.761
25
$0.720
100
$0.474
250
$0.443
500
$0.422
1,000 +
$0.361
Click for Quote
Log in
to unlock special pricing