- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP1913H104J-E2
FCP1913H104J-E2
Cornell Dubilier
Cap Film 0.1uF 50V PPS 5% (4.8 X 3.3 X 2mm) Stacked 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.1uF 50V PPS 5% (4.8 X 3.3 X 2mm) Stacked 125°C T/R
Search Keywords: FCP1913H104JE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP1913H104J-E2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Ships today, if you order in
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
250
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$0.825
500
$0.808
1,000
$0.790
3,000
$0.763
6,000
$0.697
9,000
$0.688
12,000 +
$0.681
Click for Quote
Log in
to unlock special pricing