- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP0805H152G-J1
FCP0805H152G-J1
Cornell Dubilier
Cap Film 0.0015uF 50V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.0015uF 50V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
Search Keywords: FCP0805H152GJ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP0805H152G-J1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.0015 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:2 x 1.25 x 0.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.4020
1,500
$0.3015
2,250
$0.2814
3,000 +
$0.2758
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments