- Home ›
- All Products›
- FCN2416C474J
FCN2416C474J
Cornell Dubilier
Cap Film 0.47UF 5% 16VDC 2416
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.47UF 5% 16VDC 2416
Search Keywords: FCN2416C474J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCN2416C474J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1.380
25
$1.270
100
$0.845
200
$0.803
400 +
$0.783
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments