- Home ›
- All Products›
- FCN1913H104J-E3
FCN1913H104J-E3
Cornell Dubilier
Capacitor Pen Film 0.1Uf, 50V, 10%, 1913, Full Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor Pen Film 0.1Uf, 50V, 10%, 1913, Full Reel
Search Keywords: FCN1913H104JE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCN1913H104J-E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.536
25
$0.494
100
$0.415
500
$0.330
1,000
$0.309
2,000 +
$0.288
Click for Quote
Log in
to unlock special pricing