- Home ›
- All Products›
- ESRD8R2M16B
ESRD8R2M16B
Cornell Dubilier
Aluminum Organic Polymer Capacitors 16V 8.2uF D CASE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Organic Polymer Capacitors 16V 8.2uF D CASE
Search Keywords: ESRD8R2M16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:ESRD8R2M16B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.070
25
$1.000
75
$0.700
150
$0.659
300 +
$0.628
Click for Quote
Log in
to unlock special pricing