- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DPM2P1K-F
DPM2P1K-F
Cornell Dubilier
Cap Film 0.1uF 250V PP 10% (13 X 8 X 11mm) Radial 10mm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.1uF 250V PP 10% (13 X 8 X 11mm) Radial 10mm 105°C
Search Keywords: DPM2P1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DPM2P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 8 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
500
$1.612
1,000
$0.992
1,500
$0.785
2,000 +
$0.770
Click for Quote
Log in
to unlock special pricing