help desk software
Image is representational - see mfr. specs

Polyester Film Capacitor - 0.27uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Polyester Film Capacitor - 0.27uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
Search Keywords: DME6P27KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    DME6P27K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dielectric:
    PET
  • Voltage:
    630,250 VDC|VAC
  • Capacitance Value:
    0.27 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    26 x 7 x 16.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
750
$3.05
1,500
$1.62
2,250
$1.14
3,000 +
$1.12
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments