- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME6P22K-F
Cornell Dubilier
DME6P22K-F
Polyester Film Capacitor - 0.22uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Polyester Film Capacitor - 0.22uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
Search Keywords: DME6P22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME6P22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 9.5 x 17 mm
Product Guides
+
Frequently Asked Questions
Is DME6P22K-F RoHS compliant?
Yes, DME6P22K-F is RoHS compliant.
What is the lead time for DME6P22K-F?
The standard lead time for DME6P22K-F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,802
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$1.544
100
$1.431
250
$1.357
500
$1.301
1,000
$1.139
2,500
$1.072
5,000
$1.020
7,500 +
$0.990
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT