- Home ›
- All Products›
- DGH674Q8R1
DGH674Q8R1
Cornell Dubilier
Cap 670MF -10%, +30% 8.1V Th
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap 670MF -10%, +30% 8.1V Th
Search Keywords: DGH674Q8R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DGH674Q8R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
240
can ship
Minimum Order Quantity:
10
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.02
120
$2.92
360
$2.71
600
$2.56
1,080
$2.33
2,520
$2.27
5,040 +
$1.99
Click for Quote
Log in
to unlock special pricing