- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DGH335Q8R1
Cornell Dubilier
DGH335Q8R1
Cap 3.3F -10%, +30% 8.1V Th
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap 3.3F -10%, +30% 8.1V Th
Search Keywords: DGH335Q8R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DGH335Q8R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Frequently Asked Questions
Is DGH335Q8R1 RoHS compliant?
Yes, DGH335Q8R1 is RoHS compliant.
What is the lead time for DGH335Q8R1?
The standard lead time for DGH335Q8R1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$6.27
50
$6.25
120
$5.99
360
$5.49
600
$4.99
1,080
$4.85
2,520 +
$4.26
Click for Quote
Log in
to unlock special pricing