- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DGH205Q8R1
Cornell Dubilier
DGH205Q8R1
Capacitor 2F -10%, +30% 8.1V Th
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Capacitor 2F -10%, +30% 8.1V Th
Search Keywords: DGH205Q8R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DGH205Q8R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
120
Frequently Asked Questions
Is DGH205Q8R1 RoHS compliant?
Yes, DGH205Q8R1 is RoHS compliant.
What is the lead time for DGH205Q8R1?
The standard lead time for DGH205Q8R1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$5.19
50
$4.22
120
$4.03
360
$3.86
600
$3.70
1,080
$3.27
2,520
$3.18
5,040 +
$2.83
Click for Quote
Log in
to unlock special pricing