- Home ›
- All Products›
- DCMC253U035EA2B
DCMC253U035EA2B
Cornell Dubilier
Cap Alum Screw 35VDC 25000UF 22.3MOHM 8.1A, -10%+75%
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum Screw 35VDC 25000UF 22.3MOHM 8.1A, -10%+75%
Search Keywords: DCMC253U035EA2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC253U035EA2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
13
$20.19
25
$15.75
38
$14.51
50 +
$14.22
Click for Quote
Log in
to unlock special pricing