- Home ›
- All Products›
- DCM-152-U-300-BF2B
DCM-152-U-300-BF2B
Cornell Dubilier
Aluminum aluminum electrolytic capacitor 75% 1.5mF 300V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Aluminum aluminum electrolytic capacitor 75% 1.5mF 300V
Search Keywords: DCM152U300BF2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCM-152-U-300-BF2B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220055
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
76 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
1
$81.98
3
$77.88
6 +
$74.88
Click for Quote
Log in
to unlock special pricing