- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR07F912FODP
CMR07F912FODP
Cornell Dubilier
Cap Mica 0.0091uF 500V 1% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (0.1%FR) 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 0.0091uF 500V 1% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (0.1%FR) 125°C
Search Keywords: CMR07F912FODP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR07F912FODP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Dimension:20.1(Max) x 8.4(Max) x 22.4(Max) mm
-
Family:CMR
-
Lead Pitch For Radial:10.8 mm
-
Lead Diameter:1 mm
-
Capacitance Value:0.0091 uF
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$87.76
8
$81.21
16
$77.73
24
$74.53
56
$72.55
104 +
$71.59
Click for Quote
Log in
to unlock special pricing