- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR06F431FODR
CMR06F431FODR
Cornell Dubilier
Cap Mica 430pF 500V 1% (16.3 X 5.1 X 13mm) Radial 8.9mm (0.01%FR) 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 430pF 500V 1% (16.3 X 5.1 X 13mm) Radial 8.9mm (0.01%FR) 125°C
Search Keywords: CMR06F431FODR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR06F431FODR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Capacitance Value:430 pF
-
Family:CMR
-
Lead Pitch For Radial:8.9 mm
-
Construction:N/A
-
Dimension:16.3(Max) x 5.1(Max) x 13(Max) mm
-
Lead Diameter:0.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$27.93
5
$26.12
10
$24.92
28
$24.17
56
$23.14
112
$22.19
252 +
$21.59
Click for Quote
Log in
to unlock special pricing