- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR04F201JPDM
CMR04F201JPDM
Cornell Dubilier
Cap Mica 200pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (1%FR) 150A°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 200pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (1%FR) 150A°C
Search Keywords: CMR04F201JPDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR04F201JPDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Failure Rate:M2362
-
Dimension:9.92372(Max) x 5.6(Max) x 9.7(Max)mm
-
Capacitance Value:2002360pF
-
Construction:N/A
-
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:3.8 mm
-
Family:CMR
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$19.40
10
$18.50
37
$17.95
74
$17.18
111
$16.47
259
$16.03
518 +
$13.18
Click for Quote
Log in
to unlock special pricing