- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR04E510JPDP
CMR04E510JPDP
Cornell Dubilier
Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.8mm (0.1%FR) 150C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.8mm (0.1%FR) 150C
Search Keywords: CMR04E510JPDP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR04E510JPDP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$20.00
10
$19.08
35
$18.51
70
$17.71
105
$16.99
280
$16.53
525 +
$13.58
Click for Quote
Log in
to unlock special pricing