- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR03C2R0DOCM
CMR03C2R0DOCM
Cornell Dubilier
Cap Mica 2pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm (1%FR) 125A°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 2pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm (1%FR) 125A°C
Search Keywords: CMR03C2R0DOCM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR03C2R0DOCM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Failure Rate:M2362
-
Family:CMR
-
Capacitance Value:22360pF
-
Construction:N/A
-
Lead Pitch For Radial:3 mm
-
Lead Diameter:0.4 mm
-
Dimension:6.92372(Max) x 2.8(Max) x 4.8(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$17.94
10
$17.11
39
$16.60
78
$15.89
117
$15.23
273
$14.83
507 +
$12.39
Click for Quote
Log in
to unlock special pricing