- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD681JO3
CM06FD681JO3
Cornell Dubilier
Cap Mica 680pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 680pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD681JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD681JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Construction:N/A
-
Lead Diameter:0.8 mm
-
Capacitance Value:680 pF
-
Dimension:16.5(Max) x 5.3(Max) x 13(Max) mm
-
Lead Pitch For Radial:8.7 mm
-
Family:CM06
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$8.19
25
$6.66
50
$6.64
100
$6.36
250
$5.84
500
$5.60
1,000
$4.68
2,500 +
$4.56
Click for Quote
Log in
to unlock special pricing