- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD472JO3
Cornell Dubilier
CM06FD472JO3
Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD472JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Family:CM06
-
Dimension:17.8(Max) x 8.9(Max) x 14.7(Max) mm
-
Lead Diameter:0.8 mm
-
Construction:N/A
-
Lead Pitch For Radial:8.7 mm
-
Capacitance Value:0.0047 uF