- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD102GO3
CM06FD102GO3
Cornell Dubilier
Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD102GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD102GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:0.001 uF
-
Family:CM06
-
Dimension:16.5(Max) x 5.6(Max) x 13.2(Max) mm
-
Lead Pitch For Radial:8.7 mm
-
Lead Diameter:0.8 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$9.50
25
$7.71
50
$7.69
100
$7.36
250
$6.76
500
$6.54
1,000
$5.42
2,500 +
$5.27
Click for Quote
Log in
to unlock special pricing