- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05FD271FO3
Cornell Dubilier
CM05FD271FO3
Cap Mica 270pF 500V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05FD271FO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:5.9 mm
-
Family:CM05
-
Construction:N/A
-
Lead Diameter:0.6 mm
-
Dimension:11.9(Max) x 5.3(Max) x 9.9(Max) mm
-
Capacitance Value:270 pF