- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05ED560GO3
Cornell Dubilier
CM05ED560GO3
Cap Mica 56pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Mica 56pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125A°C T/R
Search Keywords: CM05ED560GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05ED560GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Failure Rate:N/A
-
Family:CM05
-
Lead Diameter:0.6 mm
-
Capacitance Value:562360pF
-
Lead Pitch For Radial:5.9 mm
-
Dimension:11.42372(Max) x 4.3(Max) x 9.1(Max)mm
-
Construction:N/A
Product Guides
+
Frequently Asked Questions
Is CM05ED560GO3 RoHS compliant?
Yes, CM05ED560GO3 is RoHS compliant.
What is the lead time for CM05ED560GO3?
The standard lead time for CM05ED560GO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.41
100
$4.21
300
$4.03
500
$3.77
1,000
$3.18
2,500
$3.01
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing