- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05ED240JO3
Cornell Dubilier
CM05ED240JO3
Cap Mica 24pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 24pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords: CM05ED240JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05ED240JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:5.9 mm
-
Family:CM05
-
Construction:N/A
-
Lead Diameter:0.6 mm
-
Capacitance Value:24 pF
-
Dimension:11.4(Max) x 4.3(Max) x 9.1(Max) mm
Product Guides
+
Frequently Asked Questions
Is CM05ED240JO3 RoHS compliant?
Yes, CM05ED240JO3 is RoHS compliant.
What is the lead time for CM05ED240JO3?
The standard lead time for CM05ED240JO3 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$3.98
50
$3.80
100
$3.73
300
$3.69
500
$3.54
1,000
$3.26
2,500
$3.15
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing