- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05ED200JO3
Cornell Dubilier
CM05ED200JO3
Cap Mica 20pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05ED200JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Lead Diameter:0.6 mm
-
Construction:N/A
-
Capacitance Value:20 pF
-
Family:CM05
-
Lead Pitch For Radial:5.9 mm
-
Dimension:11.4(Max) x 4.3(Max) x 9.1(Max) mm