- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM04FD121JO3
Cornell Dubilier
CM04FD121JO3
Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM04FD121JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:9.7(Max) x 5.1(Max) x 8.9(Max) mm
-
Lead Pitch For Radial:3.6 mm
-
Construction:N/A
-
Capacitance Value:120 pF
-
Lead Diameter:0.4 mm
-
Family:CM04