- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM04CD080DO3
CM04CD080DO3
Cornell Dubilier
Cap Mica 8pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 8pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Search Keywords: CM04CD080DO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM04CD080DO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:3.6 mm
-
Lead Diameter:0.4 mm
-
Dimension:9.1(Max) x 4.8(Max) x 8.4(Max) mm
-
Construction:N/A
-
Capacitance Value:8 pF
-
Family:CM04
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.21
100
$5.75
300
$5.27
500
$5.08
1,000
$4.25
2,500
$3.35
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing